Part Details for 22CC37C0187E by Essentra Components
Overview of 22CC37C0187E by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22CC37C0187E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ8767
|
Newark | Cable Clamp, 0.187", Pa 6.6, Nat, Screw, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:0.187", Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:-, Height:-Rohs Compliant: Yes |Essentra Components 22CC37C0187E Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0480 / $0.0550 | Buy Now |
DISTI #
145-22CC37C0187E-ND
|
DigiKey | CBL CLAMP P-TYPE NAT FASTENER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
324 In Stock |
|
$0.0527 / $0.1500 | Buy Now |
DISTI #
144-22CC37C0187E
|
Mouser Electronics | Cable Mounting & Accessories Cable Clamp, Screw Mount, .188 Hold, .375 Width, Natural, Nylon, .167 Hole RoHS: Compliant | 0 |
|
$0.0520 / $0.1500 | Order Now |
DISTI #
72022044
|
RS | Cable Clamp, Screw Mount, .188 Hold, .375 Width | Essentra Components 22CC37C0187E RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1280 / $0.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0362 | Buy Now |
|
Onlinecomponents.com | Cable Clamp - Compatible Cable Diameter Range - 4.7 mm (0.187 in) - Operating Temperature Range - -40 - 85 °C (-40 - 185 °F) - Natural RoHS: Compliant | 0 |
|
$0.0318 / $0.0431 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 585 |
|
$0.1500 / $0.2300 | Buy Now |