Part Details for 22CC37C0500 by Essentra Components
Overview of 22CC37C0500 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22CC37C0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ8776
|
Newark | Cable Clamp, 0.5", Pa 6.6, Nat, Screw, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:0.5", Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:-, Height:- Rohs Compliant: Yes |Essentra Components 22CC37C0500 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0600 / $0.0680 | Buy Now |
DISTI #
145-22CC37C0500-ND
|
DigiKey | CBL CLAMP P-TYPE NAT FASTENER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3661 In Stock |
|
$0.0545 / $0.1400 | Buy Now |
DISTI #
144-22CC37C0500
|
Mouser Electronics | Cable Mounting & Accessories Cable Clamp, Screw Mount, .500 Hold, .375 Width RoHS: Compliant | 0 |
|
$0.0420 / $0.1000 | Order Now |
DISTI #
72025503
|
RS | Cable Clamp, Screw Mount, .500 Hold, .375 Width | Essentra Components 22CC37C0500 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$55.2800 / $59.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0451 | Buy Now |
|
Onlinecomponents.com | Cable Clamp - Compatible Cable Diameter Range - 12.7 mm (0.500 in) - Operating Temperature Range - -40 - 85 °C (-40 - 185 °F) - Natural RoHS: Compliant | 0 |
|
$0.0396 / $0.0538 | Buy Now |
Part Details for 22CC37C0500
22CC37C0500 CAD Models
22CC37C0500 Part Data Attributes
|
22CC37C0500
Essentra Components
Buy Now
|
Compare Parts:
22CC37C0500
Essentra Components
|
Samacsys Manufacturer | Essentra Components |