Part Details for 22CC37D0250B by Essentra Components
Overview of 22CC37D0250B by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22CC37D0250B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ8783
|
Newark | Cable Clamp, 0.25", Pa 6.6, Black, Screw, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:0.25", Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Black, External Length:-, Height:- Rohs Compliant: Yes |Essentra Components 22CC37D0250B Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0500 / $0.0570 | Buy Now |
DISTI #
145-22CC37D0250B-ND
|
DigiKey | CBL CLAMP P-TYPE BLACK FASTENER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
17578 In Stock |
|
$0.0379 / $0.1000 | Buy Now |
DISTI #
144-22CC37D0250B
|
Mouser Electronics | Cable Mounting & Accessories Cable Clamp, Screw Mount, .250 Hold, .375 Width, Black, Nylon, .203 Hole RoHS: Compliant | 3770 |
|
$0.0370 / $0.1000 | Buy Now |
DISTI #
72025404
|
RS | Cable Clamp, Screw Mount, .250 Hold, .375 Width | Essentra Components 22CC37D0250B RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1270 / $0.1410 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0392 | Buy Now |
|
Onlinecomponents.com | Cable Clamp - Compatible Cable Diameter Range - 6.4 mm (0.250 in) - Operating Temperature Range - -40 - 85 °C (-40 - 185 °F) - Black RoHS: Compliant | 0 |
|
$0.0332 / $0.0447 | Buy Now |