There are no models available for this part yet.
Overview of 22CC37D0312 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 22CC37D0312 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AJ8935
|
Newark | Cable Clamp, 0.312", Pa 6.6, Nat, Screw, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:0.312", Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:-, Height:-Rohs Compliant: Yes |Essentra Components 22CC37D0312 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 4000 |
|
$0.0120 | Buy Now | |
DISTI #
145-22CC37D0312-ND
|
DigiKey | CBL CLAMP P-TYPE NAT FASTENER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2852 In Stock |
|
$0.0614 / $0.1500 | Buy Now | |
DISTI #
144-22CC37D0312
|
Mouser Electronics | Cable Mounting & Accessories Cable Clamp, Screw Mount, .313 Hold, .375 Width RoHS: Compliant | 0 |
|
$0.0610 / $0.1500 | Order Now | |
DISTI #
72025327
|
RS | Cable Clamp, Screw Mount, .313 Hold, .375 Width | Essentra Components 22CC37D0312 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1290 / $0.1670 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks | 0 |
|
$0.0398 | Buy Now | ||
Onlinecomponents.com | Cable Clamp - Compatible Cable Diameter Range - 7.9 mm (0.312 in) - Operating Temperature Range - -40 - 85 °C (-40 - 185 °F) - Natural RoHS: Compliant | 0 |
|
$0.0348 / $0.0507 | Buy Now |