There are no models available for this part yet.
Overview of 22CC50C0125B by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 22CC50C0125B by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AJ8795
|
Newark | Cable Clamp, 0.125", Pa 6.6, Blk, Screw, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:0.125", Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Black, External Length:-, Height:- Rohs Compliant: Yes |Essentra Components 22CC50C0125B RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0470 / $0.0540 | Buy Now | |
DISTI #
145-22CC50C0125B-ND
|
DigiKey | CBL CLAMP P-TYPE BLACK FASTENER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5000 In Stock |
|
$0.0302 / $0.1000 | Buy Now | |
DISTI #
144-22CC50C0125B
|
Mouser Electronics | Cable Mounting & Accessories Cable Clamp, Screw Mount, .125 Hold, .500 Width RoHS: Compliant | 0 |
|
$0.0510 / $0.1400 | Order Now | |
DISTI #
72923626
|
RS | Heavy Duty Cable Clamps, 1/8" Dia., UV Resistant Nylon, Black | Essentra Components 22CC50C0125B RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1180 / $0.1460 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0355 | Buy Now | ||
Onlinecomponents.com | Cable Clamp - Compatible Cable Diameter Range - 3.2 mm (0.125 in) - Operating Temperature Range - -40 - 85 °C (-40 - 185 °F) - Black RoHS: Compliant | 0 |
|
$0.0312 / $0.0423 | Buy Now |