Part Details for 22CC50C0437B by Essentra Components
Overview of 22CC50C0437B by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22CC50C0437B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ8805
|
Newark | Cable Clamp, 0.437", Pa 6.6, Blk, Screw, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:0.437", Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Black, External Length:-, Height:- Rohs Compliant: Yes |Essentra Components 22CC50C0437B Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1100 / $0.1250 | Buy Now |
DISTI #
145-22CC50C0437B-ND
|
DigiKey | CBL CLAMP P-TYPE BLACK FASTENER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1000 In Stock |
|
$0.0966 / $0.2800 | Buy Now |
DISTI #
144-22CC50C0437B
|
Mouser Electronics | Cable Mounting & Accessories Cable Clamp, Screw Mount, .438 Hold, .500 Width, Black, Nylon, .167 Hole RoHS: Compliant | 0 |
|
$0.1020 / $0.2700 | Order Now |
DISTI #
72923627
|
RS | Heavy Duty Cable Clamps, 7/16" Dia., UV Resistant Nylon, Black | Essentra Components 22CC50C0437B RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1320 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0829 | Buy Now |
|
Onlinecomponents.com | Cable Clamp - Compatible Cable Diameter Range - 11.1 mm (0.437 in) - Operating Temperature Range - -40 - 85 °C (-40 - 185 °F) - Black RoHS: Compliant | 0 |
|
$0.0727 / $0.1275 | Buy Now |