Part Details for 22CC50C0687 by Essentra Components
Overview of 22CC50C0687 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22CC50C0687
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ8812
|
Newark | Cable Clamp, 0.687", Pa 6.6, Nat, Screw, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:0.687", Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:-, Height:-Rohs Compliant: Yes |Essentra Components 22CC50C0687 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1200 / $0.1360 | Buy Now |
DISTI #
145-22CC50C0687-ND
|
DigiKey | CBL CLAMP P-TYPE NAT FASTENER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
203 In Stock |
|
$0.1093 / $0.3000 | Buy Now |
DISTI #
144-22CC50C0687
|
Mouser Electronics | Cable Mounting & Accessories Cable Clamp, Screw Mount, .688 Hold, .500 Width, Natural, Nylon, .167 Hole RoHS: Compliant | 0 |
|
$0.1120 / $0.3000 | Order Now |
DISTI #
72923630
|
RS | Heavy Duty Cable Clamps, 11/16" Dia., Flame Retardant Nylon | Essentra Components 22CC50C0687 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1440 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0906 | Buy Now |
|
Bisco Industries | 2000 |
|
Buy Now | ||
|
Onlinecomponents.com | Cable Clamp - Compatible Cable Diameter Range - 17.4 mm (0.687 in) - Operating Temperature Range - -40 - 85 °C (-40 - 185 °F) - Natural RoHS: Compliant | 0 |
|
$0.0794 / $0.1080 | Buy Now |