Part Details for 22CC50D0625B by Essentra Components
Overview of 22CC50D0625B by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22CC50D0625B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ8836
|
Newark | Cable Clamp, 0.625", Pa 6.6, Blk, Screw, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:0.625", Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Black, External Length:-, Height:- Rohs Compliant: Yes |Essentra Components 22CC50D0625B Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1100 / $0.1250 | Buy Now |
DISTI #
145-22CC50D0625B-ND
|
DigiKey | CBL CLAMP P-TYPE BLACK FASTENER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1638 In Stock |
|
$0.1145 / $0.2800 | Buy Now |
DISTI #
144-22CC50D0625B
|
Mouser Electronics | Cable Mounting & Accessories Cable Clamp, Screw Mount, .625 Hold, .500 Width, Black, Nylon, .203 Hole RoHS: Compliant | 0 |
|
$0.1140 / $0.2800 | Order Now |
DISTI #
72025414
|
RS | Cable Clamp, Screw Mount, .625 Hold, .500 Width | Essentra Components 22CC50D0625B RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2160 / $0.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks | 0 |
|
$0.0871 | Buy Now |
|
Onlinecomponents.com | Cable Clamp - Compatible Cable Diameter Range - 15.9 mm (0.625 in) - Operating Temperature Range - -40 - 85 °C (-40 - 185 °F) - Black RoHS: Compliant | 0 |
|
$0.0730 / $0.0994 | Buy Now |
Part Details for 22CC50D0625B
22CC50D0625B CAD Models
22CC50D0625B Part Data Attributes
|
22CC50D0625B
Essentra Components
Buy Now
|
Compare Parts:
22CC50D0625B
Essentra Components
|
Samacsys Manufacturer | Essentra Components |