22D-7T3C(F2)
SEMITEC Corporation
Description: RESISTOR, TEMPERATURE DEPENDENT, NTC, 22ohm, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of 22D-7T3C(F2) by SEMITEC Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Space Technology Audio and Video Systems Aerospace and Defense Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

CAD Models for 22D-7T3C(F2) by SEMITEC Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 22D-7T3C(F2) by SEMITEC Corporation

22D-7T3C(F2)
SEMITEC Corporation
-
-
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
SEMITEC CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.80.70
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
160 °C
Operating Temperature-Min
-30 °C
Package Shape
DISK PACKAGE
Packing Method
TAPE
Resistance
22 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Thermal Sensitivity Index
3250 K
Thermistor Application
TEMPERATURE SENSING
Tolerance
15%
Want to compare parts?
  1. 22D-7T3C(F2)
    SEMITEC Corporation
    RESISTOR, TEMPERATURE DEPENDENT, NTC, 22ohm, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 22D-7T3C(F2) by SEMITEC Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 22D-7T3C(F2) by SEMITEC Corporation

Select Manufacturer
Which Manufacturer of 22D-7T3C(F2) would you like to use for your alert(s)?
  • Please alert me when 22D-7T3C(F2) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 22D-7T3C(F2) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 22D-7T3C(F2) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 22D-7T3C(F2) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 22D-7T3C(F2).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 22D-7T3C(F2) by SEMITEC Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: