Part Details for 22D2-07LCS by SEMITEC Corporation
Overview of 22D2-07LCS by SEMITEC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 22D2-07LCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
954-22D2-07LCS
|
Mouser Electronics | NTC Thermistors 22ohms 1amps Clinch Short Lead RoHS: Compliant | 0 |
|
$0.1350 / $0.4400 | Order Now |
Part Details for 22D2-07LCS
22D2-07LCS CAD Models
22D2-07LCS Part Data Attributes:
|
22D2-07LCS
SEMITEC Corporation
Buy Now
Datasheet
|
Compare Parts:
22D2-07LCS
SEMITEC Corporation
RESISTOR, TEMPERATURE DEPENDENT, NTC, 22ohm, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITEC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Semitec | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 16 mm | |
Package Length | 11 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 9 mm | |
Packing Method | BULK | |
Reference Standard | UL | |
Resistance | 22 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 2900 K | |
Tolerance | 15% |