Part Details for 22HC1031 by Essentra Components
Overview of 22HC1031 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22HC1031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-22HC1031-ND
|
DigiKey | CBL CLAMP HOSE NATURAL SEALING Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1970 In Stock |
|
$0.3472 / $0.8200 | Buy Now |
DISTI #
144-22HC1031
|
Mouser Electronics | Cable Mounting & Accessories Sealing Hose Clamp, 1.031 - 1.187 Bundle Dia, Natural, Nylon, .313 Width RoHS: Compliant | 0 |
|
$0.3570 / $0.8000 | Order Now |
DISTI #
72024660
|
RS | Sealing Hose Clamp, 1.031 - 1.187 Bundle Dia | Essentra Components 22HC1031 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3630 / $0.3940 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$0.2940 | Buy Now |
|
Onlinecomponents.com | Interlocking Design Hose & Tubing Clamps - Plastic Hose Clamps in)side Diameter Range - 26.2 - 30.1 mm (1.031 - 1.187 in) RoHS: Compliant | 0 |
|
$0.2372 / $0.3743 | Buy Now |