Part Details for 22HC2125B by Essentra Components
Overview of 22HC2125B by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22HC2125B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-22HC2125B-ND
|
DigiKey | CBL CLAMP HOSE BLACK SEALING Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
154 In Stock |
|
$1.0422 / $1.6000 | Buy Now |
DISTI #
144-22HC2125B
|
Mouser Electronics | Cable Mounting & Accessories Sealing Hose Clamp, 2.120 - 2.390 Bundle Dia RoHS: Compliant | 0 |
|
$0.7790 / $1.3900 | Order Now |
DISTI #
72083129
|
RS | Sealing Hose Clamp, 2.120 - 2.390 Bundle Dia | Essentra Components 22HC2125B RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3400 / $1.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.5110 | Buy Now |
|
Onlinecomponents.com | Interlocking Design Hose and Tubing Clamp in)side Diameter Range - 53.8 - 60.7 mm (2.120 - 2.390 in) RoHS: Compliant | 0 |
|
$0.4124 / $0.7538 | Buy Now |