Part Details for 22J180E by Ohmite Mfg Co
Overview of 22J180E by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22J180E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K8112
|
Newark | 2W 180 Ohms Vitreous 5%/ Box Rohs Compliant: Yes |Ohmite 22J180E RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 / $2.0300 | Buy Now |
DISTI #
2485-22J180E-ND
|
DigiKey | 2W 180 OHMS VITREOUS 5% Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
22J180E-ND
|
DigiKey | 2W 180 OHMS VITREOUS 5% Min Qty: 250 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$1.4601 | Buy Now |
DISTI #
588-22J180E
|
Mouser Electronics | Wirewound Resistors - Through Hole 180 ohm 5% 2W Vitreous Enamel RoHS: Compliant | 0 |
|
$1.4400 / $2.6500 | Order Now |
DISTI #
70579234
|
RS | RES 180 OHM 2W 5% AXIAL | Ohmite 22J180E RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8000 / $2.0100 | RFQ |
|
Onlinecomponents.com | Res Wirewound 180 Ohm 5% 2W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant | 0 |
|
$1.3300 / $2.0000 | Buy Now |
|
Master Electronics | Res Wirewound 180 Ohm 5% 2W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant | 0 |
|
$1.3300 / $2.0000 | Buy Now |
Part Details for 22J180E
22J180E CAD Models
22J180E Part Data Attributes
|
22J180E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
22J180E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 2W, 180ohm, 65V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
JESD-609 Code | e1 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 5.6 mm | |
Package Length | 10.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 65 V |