Part Details for 22MMPLUG-4 by Mallory Sonalert Products Inc
Overview of 22MMPLUG-4 by Mallory Sonalert Products Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22MMPLUG-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC7416
|
Newark | Replacement Prong Plug, 4 Pole, Product Range:- Rohs Compliant: Yes |Mallory 22MMPLUG-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5800 / $6.0100 | Buy Now |
DISTI #
22MMPLUG-4-ND
|
DigiKey | REPLACEMENT 4 PRONG PLUG FOR 22M Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0800 | Buy Now |
DISTI #
539-22MMPLUG-4
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 22MM TERM BLOCK PLUG 4-POLE ROHS STK $ | 0 |
|
$4.8900 / $6.1800 | Order Now |
DISTI #
70974360
|
RS | Replacement 4 Prong Plug for 22mm ZA Series Panel Alarms | Mallory Sonalert 22MMPLUG-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3200 / $5.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$4.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 4 Factory Stock |
|
$3.7400 / $54.6200 | Buy Now |
DISTI #
000000000005539182
|
Sager | Piezo Buzzers & Audio Indicators 22MM TERM BLOCK PLUG 4-POLE ROHS STK $ Min Qty: 1 | 0 |
|
$3.6400 / $3.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 4 Factory Stock |
|
$3.7400 / $54.6200 | Buy Now |
Part Details for 22MMPLUG-4
22MMPLUG-4 CAD Models
22MMPLUG-4 Part Data Attributes
|
22MMPLUG-4
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
22MMPLUG-4
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |