Part Details for 22PS-JED by JST Manufacturing
Overview of 22PS-JED by JST Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22PS-JED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-2939-ND
|
DigiKey | CONN HEADER R/A 22POS 1.25MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
725 In Stock |
|
$0.5897 / $1.2900 | Buy Now |
|
Future Electronics | JED Series 22 Position 1.25 mm Side Entry Board-To-Board Plug RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$0.6950 / $0.8450 | Buy Now |
Part Details for 22PS-JED
22PS-JED CAD Models
22PS-JED Part Data Attributes
|
22PS-JED
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
22PS-JED
JST Manufacturing
Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | SIDE ENTRY | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | 22R-JED | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 22PS-JED
This table gives cross-reference parts and alternative options found for 22PS-JED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22PS-JED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM3111-AP2-0F | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 22PS-JED vs HM3111-AP2-0F |
HM3111-DP1-9F | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 22PS-JED vs HM3111-DP1-9F |
HM3111-D2P0-2F | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 22PS-JED vs HM3111-D2P0-2F |
HM3111-D1P1-4H | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | 22PS-JED vs HM3111-D1P1-4H |
HM3111-A2P1-0H | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | 22PS-JED vs HM3111-A2P1-0H |
HM3111-DP1-0H | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | 22PS-JED vs HM3111-DP1-0H |
HM3111-B2P1-BF | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 22PS-JED vs HM3111-B2P1-BF |
HM3111-D2P2-5H | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | 22PS-JED vs HM3111-D2P2-5H |
HM3111-C1P1-8F | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 22PS-JED vs HM3111-C1P1-8F |
HM3111-CP2-4F | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 22PS-JED vs HM3111-CP2-4F |