Part Details for 22Q2CA120 by Veeder-Root
Overview of 22Q2CA120 by Veeder-Root
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22Q2CA120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01B3437
|
Newark | G.p. Round Base Relay, 120Vac, Two Pole Rohs Compliant: No |Veeder Root 22Q2CA120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$383.9300 / $594.2900 | Buy Now |
DISTI #
70132670
|
RS | RELAY EAGLE-SIGNAL 120VAC DPDT 10A | Veeder-Root 22Q2CA120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$431.0700 / $478.9600 | Buy Now |