Part Details for 22SPC38562 by Essentra Components
Overview of 22SPC38562 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22SPC38562
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ5252
|
Newark | Cable Clip, Adhesive, Pa66, Natural, Cable Clamp/Clip Type:Adhesive Backed Cable Clip, Internal Diameter:9.5Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:25.4Mm Rohs Compliant: Yes |Essentra Components 22SPC38562 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$0.2080 | Buy Now |
DISTI #
145-22SPC38562-ND
|
DigiKey | CBL CLIP U-TYPE NATURAL ADHESIVE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2495 In Stock |
|
$0.2747 / $0.6500 | Buy Now |
DISTI #
144-22SPC38562
|
Mouser Electronics | Cable Mounting & Accessories Half U Clip, Adhesive, .375 Hold Dia, Natural, Nylon, 1.000x.625 Base RoHS: Compliant | 9 |
|
$0.2910 / $0.6400 | Buy Now |
DISTI #
72083182
|
RS | Half U Clip, Adhesive, .375 Hold Dia | Essentra Components 22SPC38562 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3670 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2450 | Buy Now |
|
Onlinecomponents.com | Cable Clamp - Compatible Cable Diameter Range - 9.5 mm (0.375 in) - Nylon 6/6 - Natural RoHS: Compliant | 0 |
|
$0.2259 / $0.3758 | Buy Now |
DISTI #
3847031
|
element14 Asia-Pacific | CABLE CLIP, ADHESIVE, PA66, NATURAL RoHS: Compliant Min Qty: 1 Container: Each | 1000 |
|
$0.3174 / $0.6722 | Buy Now |
DISTI #
3847031
|
Farnell | CABLE CLIP, ADHESIVE, PA66, NATURAL RoHS: Compliant Min Qty: 1 Lead time: 34 Weeks, 4 Days Container: Each | 1000 |
|
$0.4691 / $0.7099 | Buy Now |
Part Details for 22SPC38562
22SPC38562 CAD Models
22SPC38562 Part Data Attributes
|
22SPC38562
Essentra Components
Buy Now
|
Compare Parts:
22SPC38562
Essentra Components
|
Samacsys Manufacturer | Essentra Components |