Part Details for 22SPC50575 by Essentra Components
Overview of 22SPC50575 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22SPC50575
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ5253
|
Newark | Cable Clip, Adhesive, Pa66, Natural, Cable Clamp/Clip Type:Adhesive Backed Cable Clip, Internal Diameter:12.7Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:28.6Mm Rohs Compliant: Yes |Essentra Components 22SPC50575 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4440 / $0.5040 | Buy Now |
DISTI #
145-22SPC50575-ND
|
DigiKey | CBL CLIP U-TYPE NATURAL ADHESIVE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2691 In Stock |
|
$0.3147 / $0.5200 | Buy Now |
DISTI #
144-22SPC50575
|
Mouser Electronics | Cable Mounting & Accessories Half U Clip, Adhesive, .500 Hold Dia RoHS: Compliant | 0 |
|
$0.3140 / $0.5200 | Order Now |
DISTI #
72923658
|
RS | Adhesive Backed Nylon Cable Clip, 1/2 | Essentra Components 22SPC50575 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6400 / $0.8800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks | 0 |
|
$0.3360 | Buy Now |
|
Onlinecomponents.com | Cable Clamp - Compatible Cable Diameter Range - 12.7 mm (0.500 in) - Nylon 6/6 - Natural RoHS: Compliant | 0 |
|
$0.2901 / $0.4842 | Buy Now |