Part Details for 23.0020-25 by Stäubli Electrical Connectors
Overview of 23.0020-25 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23.0020-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LB-IF2R-25
|
TME | Socket, 2mm banana, 10A, 23mm, green, soldered,on panel, insulated Min Qty: 1 | 0 |
|
$3.5000 / $4.0700 | RFQ |
DISTI #
22F328
|
Bürklin Elektronik | 2 mm socket, flat plug connection, mounting Ø 6.4 mm, green, 23.0020-25 Min Qty: 1 | 68 |
|
$2.6462 / $3.5355 | Buy Now |