Part Details for 23.0030-23 by Stäubli Electrical Connectors
Overview of 23.0030-23 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23.0030-23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC2403
|
Newark | Banana Jack, 2Mm, 10A, Qc, Blue, Gender:Jack, Connector Mounting:Panel Mount, Current Rating:10A, Voltage Rating:60Vdc, Contact Plating:-, Connector Colour:Blue, Contact Material:Brass, Contact Termination Type:Quick Connect, Productrohs Compliant: Yes |Staubli 23.0030-23 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$3.6300 / $5.0600 | Buy Now |
DISTI #
LB-I2R-M6-23
|
TME | Socket, 2mm banana, 10A, 23mm, blue, soldered,on panel, insulated Min Qty: 1 | 0 |
|
$2.4500 / $2.8400 | RFQ |