Part Details for 23.0040-27 by Stäubli Electrical Connectors
Overview of 23.0040-27 by Stäubli Electrical Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23.0040-27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LB-I2R-27
|
TME | Socket, 2mm banana, 10A, 23mm, brown, soldered,on panel, insulated Min Qty: 1 | 41 |
|
$2.5800 / $2.9900 | Buy Now |