Part Details for 23.0280-21 by Stäubli Electrical Connectors
Overview of 23.0280-21 by Stäubli Electrical Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30280F6HP#U9B | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | |
M30280FAHP#U5B | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape | |
M30280FCHP#U7B | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), LQFP, /Tray/Embossed tape |
Price & Stock for 23.0280-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCC23.0280-21
|
Heilind Electronics | LB4-G/M4 | Americas - 1338 in Stock |
|
$3.2037 / $4.3250 | Buy Now |
DISTI #
LB4-G/M4-21
|
TME | Connector: 4mm banana, adapter,socket, 32A, 600V, black, insulated Min Qty: 1 | 50 |
|
$1.4100 / $1.6900 | Buy Now |
DISTI #
MCC23.0280-21
|
Interstate Connecting Components | LB4-G/M4 | 446 |
|
$3.2037 / $4.3250 | Buy Now |