There are no models available for this part yet.
Overview of 23.0450-22 by Stäubli Electrical Connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67045-020LF | Amphenol Communications Solutions | Quickie®, Wire To Board, Strain Relief, 20 Positions | |
77317-404-50LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 50 Positions ,2.54mm (0.100in) Pitch, | |
77317-104-50LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 50 Positions ,2.54mm (0.100in) Pitch, |
Price & Stock for 23.0450-22 by Stäubli Electrical Connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23AH8713
|
Newark | 4Mm Banana Jack, Panel Mount, Solder, 25 A, 60 Vdc, Red Rohs Compliant: Yes |Staubli 23.0450-22 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
47AC3045
|
Newark | Banana Jack, 4Mm, 25A, Solder, Red, Gender:Jack, Connector Mounting:Panel Mount, Current Rating:25A, Voltage Rating:60Vdc, Contact Plating:Nickel Plated Contacts, Connector Colour:Red, Contact Material:Brass, Contact Termination Rohs Compliant: Yes |Staubli 23.0450-22 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5500 / $5.4300 | Buy Now | |
DISTI #
70749644
|
RS | Red 4mm Socket, Nickel Plated, 30 V ac, 60 V dc, 25A | Staubli 23.0450-22 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 157 |
|
$0.8200 / $1.3600 | Buy Now |
CAD Models for 23.0450-22 by Stäubli Electrical Connectors
Related Parts for 23.0450-22
-
23.0450-21Other Interconnects
-
87631-4Headers and Edge Type Connectors
-
1757271Terminals and Terminal Blocks
-
WR25X10R0FTLFixed Resistors
-
70523BLFAssembly Items
-
0473001.MRT1LElectric Fuses
-
LT1376CS8-5Switching Regulator or Controllers
-
NC4FXOther Circular Connectors
-
770030-1Combination Line Connectors