Part Details for 23.1011-28 by Stäubli Electrical Connectors
Overview of 23.1011-28 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10116FNR2 | Rochester Electronics LLC | Replacement for On Semiconductor part number MC10116FN. Buy from authorized manufacturer Rochester Electronics. | |
BLA1011-2 | Rochester Electronics LLC | BLA1011-2 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) |
Price & Stock for 23.1011-28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EB2-28
|
TME | Connector: 2mm banana, socket, 10A, Overall len: 23mm, grey, 60VDC Min Qty: 1 | 20 |
|
$0.9800 / $1.1400 | Buy Now |
DISTI #
C1S765600001579
|
Chip1Stop | Connector Other RoHS: Compliant Container: Bulk | 10 |
|
$1.0600 / $1.3400 | Buy Now |