Part Details for 23.1031-21 by Stäubli Electrical Connectors
Overview of 23.1031-21 by Stäubli Electrical Connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23.1031-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH8719
|
Newark | Screw-In Adapter, 4Mm Jack, M3 Thread, 32 A, 600 V, Black Rohs Compliant: Yes |Staubli 23.1031-21 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 | Buy Now |
DISTI #
B4-E-M3-I-21
|
TME | Socket, 4mm banana, 32A, black, nickel plated, screw, insulated Min Qty: 1 | 180 |
|
$0.8400 / $0.9700 | Buy Now |
DISTI #
86F8121
|
Bürklin Elektronik | 4 mm screw-in adapter, screw connection, CAT II, black, 23.1031-21 Min Qty: 1 | 44 |
|
$0.6983 / $0.9991 | Buy Now |
DISTI #
C1S505400009513
|
Chip1Stop | Connector Other Container: Bulk | 10 |
|
$0.9790 / $1.3300 | Buy Now |