Part Details for 23.1033-22 by Stäubli Electrical Connectors
Overview of 23.1033-22 by Stäubli Electrical Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23.1033-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH8722
|
Newark | Screw-In Adapter, 4Mm Socket, M4 Thread, 32 A, 600 V, Red Rohs Compliant: Yes |Staubli 23.1033-22 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 | Buy Now |
DISTI #
B4-E-M4-I-22
|
TME | Socket, 4mm banana, 32A, red, nickel plated, screw, insulated Min Qty: 1 | 229 |
|
$0.9500 / $1.1000 | Buy Now |
DISTI #
22F582
|
Bürklin Elektronik | 4 mm screw-in adapter, screw connection, CAT II, red, 23.1033-22 Min Qty: 1 | 7 |
|
$0.7586 / $1.0837 | Buy Now |