There are no models available for this part yet.
Overview of 23.3020-29 by Stäubli Electrical Connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL4030-201 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XFL4030-202MEB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 | |
XEL4030-201MEB | Coilcraft Inc | General Purpose Inductor, 0.2uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 |
Price & Stock for 23.3020-29 by Stäubli Electrical Connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40AH1761
|
Newark | 4Mm Banana Jack, Panel Mount, 32A, 1 Kv, White Rohs Compliant: Yes |Staubli 23.3020-29 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$4.1000 / $4.5400 | Buy Now | |
DISTI #
93K3325
|
Newark | Socket, 4Mm, Shrouded, White, Pk5, Gender:Receptacle, Connector Mounting:Panel Mount, Current Rating:32A, Voltage Rating:1Kv, Contact Plating:Gold Plated Contacts, Connector Colour:White, Contact Material:Brass, Contact Termination Rohs Compliant: Yes |Staubli 23.3020-29 RoHS: Compliant Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 3 |
|
$16.0800 / $20.4900 | Buy Now | |
DISTI #
70749608
|
RS | White 4mm Socket Gold Plated 1000V 32A | Staubli 23.3020-29 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 47 |
|
$3.5300 / $4.5900 | Buy Now | |
DISTI #
SLB4-G-29
|
TME | Connector: 4mm banana, socket, 32A, 1kV, Cutout: Ø12.2mm, white Min Qty: 1 | 238 |
|
$2.5500 / $2.9800 | Buy Now |