Part Details for 23.3050-28 by Stäubli Electrical Connectors
Overview of 23.3050-28 by Stäubli Electrical Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23.3050-28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAB4-G-28
|
TME | Socket, 4mm banana, 32A, 1kV, grey, gold-plated, insulated Min Qty: 1 | 0 |
|
$4.0000 / $4.7700 | RFQ |
DISTI #
22F209
|
Bürklin Elektronik | 4 mm socket, screw connection, mounting Ø 8.3 mm, CAT II, gray, 23.3050-28 Min Qty: 1 | 1 |
|
$3.5981 / $4.8440 | Buy Now |
DISTI #
C1S505400030869
|
Chip1Stop | Connector Other Container: Bulk | 10 |
|
$4.0800 / $5.0200 | Buy Now |