Part Details for 23.3060-23 by Stäubli Electrical Connectors
Overview of 23.3060-23 by Stäubli Electrical Connectors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23.3060-23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K3328
|
Newark | Test Socket, 4Mm, 32A, Quick Connect, Blue, Gender:Jack, Connector Mounting:Panel Mount, Current Rating:32A, Voltage Rating:1Kv, Contact Plating:Gold Plated Contacts, Connector Colour:Blue, Contact Material:Brass Rohs Compliant: Yes |Staubli 23.3060-23 Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 56 |
|
$13.0700 / $16.0100 | Buy Now |
DISTI #
40AH1762
|
Newark | 4Mm Banana Jack, Panel Mount, 32 A, 1 Kv, Gold Plated Contacts, Blue Rohs Compliant: Yes |Staubli 23.3060-23 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1500 | Buy Now |
DISTI #
71027861
|
RS | Safety Socket, 4 mm, Blue | Staubli 23.3060-23 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$2.5900 / $3.5900 | Buy Now |
DISTI #
SLB4-F6.3-23
|
TME | Socket, 4mm banana, 32A, 1kV, Cutout: Ø12.2mm, blue, gold-plated Min Qty: 1 | 37 |
|
$2.0100 / $2.3300 | Buy Now |
DISTI #
22F284
|
Bürklin Elektronik | 4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, blue, 23.3060-23 Min Qty: 1 | 245 |
|
$1.5848 / $2.3772 | Buy Now |