Part Details for 23.3060-26 by Stäubli Electrical Connectors
Overview of 23.3060-26 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23.3060-26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLB4-F6.3-26
|
TME | Socket, 4mm banana, 32A, 1kV, Cutout: Ø12.2mm, violet, gold-plated Min Qty: 1 | 5 |
|
$2.0100 / $2.3300 | Buy Now |
DISTI #
22F283
|
Bürklin Elektronik | 4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, purple, 23.3060-26 Min Qty: 1 | 18 |
|
$1.5848 / $2.3772 | Buy Now |