Part Details for 23.3070-22 by Stäubli Electrical Connectors
Overview of 23.3070-22 by Stäubli Electrical Connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPL7030-701MLB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
XPL7030-701 | Coilcraft Inc | Not for new designs. Contact us for alternatives or support for existing programs. | |
XPL7030-701MLC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 23.3070-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH8732
|
Newark | 4Mm Banana Jack, Panel Mount, 24 A, 1 Kv, Nickel Plated Contacts, Red Rohs Compliant: Yes |Staubli 23.3070-22 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 111 |
|
$2.2500 / $2.5000 | Buy Now |
DISTI #
93K3334
|
Newark | Test Socket, 24A, Solder, Red, Gender:Jack, Connector Mounting:Panel Mount, Current Rating:24A, Voltage Rating:1Kv, Contact Plating:Nickel Plated Contacts, Connector Colour:Red, Contact Material:Brass, Contact Termination Type:Solderrohs Compliant: Yes |Staubli 23.3070-22 RoHS: Compliant Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
$8.3300 / $12.5700 | Buy Now |
DISTI #
SLB4-F/A-22
|
TME | Connector: 4mm banana, socket, 24A, 1kV, Cutout: Ø12.2mm, red, brass Min Qty: 1 | 70 |
|
$1.3200 / $1.5900 | Buy Now |
DISTI #
C1S505400039903
|
Chip1Stop | Clip/Socket/Terminal pbFree: Yes Container: Bulk | 418 |
|
$1.2400 / $1.8000 | Buy Now |