Part Details for 23.3070-26 by Stäubli Electrical Connectors
Overview of 23.3070-26 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPL7030-701MLB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
XPL7030-701 | Coilcraft Inc | Not for new designs. Contact us for alternatives or support for existing programs. | |
XPL7030-701MLC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 23.3070-26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLB4-F/A-26
|
TME | Connector: 4mm banana, socket, 24A, 1kV, Cutout: Ø12.2mm, violet Min Qty: 1 | 0 |
|
$1.3200 / $1.5900 | RFQ |
DISTI #
C1S505400039949
|
Chip1Stop | Clip/Socket/Terminal pbFree: Yes Container: Bulk | 10 |
|
$0.7970 / $0.8590 | Buy Now |