Part Details for 23.3070-29 by Stäubli Electrical Connectors
Overview of 23.3070-29 by Stäubli Electrical Connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23.3070-29
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH1769
|
Newark | Connector, Jack, 24A, White, Panel Mount, Gender:Jack, Connector Mounting:Panel Mount, Current Rating:24A, Voltage Rating:1Kv, Contact Plating:Nickel Plated Contacts, Connector Colour:White, Contact Material:Brass Rohs Compliant: Yes |Staubli 23.3070-29 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5300 | Buy Now |
DISTI #
SLB4-F/A-29
|
TME | Socket, 4mm banana, 24A, 1kV, Cutout: Ø12.2mm, white, nickel plated Min Qty: 1 | 0 |
|
$1.2800 / $1.5500 | RFQ |
DISTI #
22F281
|
Bürklin Elektronik | 4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, white, 23.3070-29 Min Qty: 1 | 41 |
|
$1.0429 / $1.5697 | Buy Now |
DISTI #
C1S505400039976
|
Chip1Stop | Clip/Socket/Terminal pbFree: Yes Container: Bulk | 10 |
|
$0.7410 / $0.7990 | Buy Now |