Part Details for 23.3120-27 by Stäubli Electrical Connectors
Overview of 23.3120-27 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23.3120-27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEB4-F-27
|
TME | Socket, 4mm banana, 24A, 1kV, brown, gold-plated, on panel, 12.2mm Min Qty: 1 | 0 |
|
$1.2200 / $1.4700 | RFQ |
DISTI #
25F2722
|
Bürklin Elektronik | 4 mm socket, flat plug connection, mounting Ø 12.2 mm, CAT III, brown, 23.3120-27 Min Qty: 1 | 12 |
|
$1.0333 / $1.5499 | Buy Now |