Part Details for 23.3130-24 by Stäubli Electrical Connectors
Overview of 23.3130-24 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23.3130-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SEB4-R-24
|
TME | Socket, 4mm banana, 24A, 1kV, L: 35.5mm, yellow, gold-plated Min Qty: 1 | 0 |
|
$0.9900 / $1.1900 | RFQ |
DISTI #
25F2706
|
Bürklin Elektronik | 4 mm socket, round plug connection, mounting Ø 12.2 mm, CAT III, yellow, 23.3130-24 Min Qty: 1 | 28 |
|
$0.8233 / $1.1762 | Buy Now |