Part Details for 23.3140-22 by Stäubli Electrical Connectors
Overview of 23.3140-22 by Stäubli Electrical Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23.3140-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK8666
|
Newark | Seb4-G Series 4 Mm Press-In Safety Socket - Red Rohs Compliant: Yes |Staubli 23.3140-22 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0500 / $6.1800 | Buy Now |
DISTI #
SEB4-G-22
|
TME | Socket, 4mm banana, 32A, 1kV, red, gold-plated, on panel, insulated Min Qty: 1 | 18 |
|
$2.1700 / $2.6100 | Buy Now |
DISTI #
25F2012
|
Bürklin Elektronik | 4 mm socket, threaded bolt, mounting Ø 12.2 mm, CAT III, red, 23.3140-22 Min Qty: 1 | 19 |
|
$1.9871 / $2.6604 | Buy Now |