Part Details for 23.5065-21 by Stäubli Electrical Connectors
Overview of 23.5065-21 by Stäubli Electrical Connectors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23.5065-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH8737
|
Newark | Cable Lug Adapter, 8.3-4.2Mm Fork Lug, 4Mm Jack, 32 A, 1 Kv, Black Rohs Compliant: Yes |Staubli 23.5065-21 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1900 | Buy Now |
DISTI #
MCC23.5065-21
|
Heilind Electronics | B4-I/K | Americas - 11 in Stock |
|
$10.6296 / $14.3500 | Buy Now |
DISTI #
B4-I/K-21
|
TME | Plug, fork terminals, banana 4mm socket,fork terminal, 32A Min Qty: 1 | 22 |
|
$4.5200 / $5.4200 | Buy Now |
DISTI #
MCC23.5065-21
|
Interstate Connecting Components | B4-I/K | 3 |
|
$10.6296 / $14.3500 | Buy Now |
DISTI #
22F1011
|
Bürklin Elektronik | Cable lug adapter, black Min Qty: 1 | 99 |
|
$3.5675 / $5.1446 | Buy Now |