Part Details for 230/600-BEA-XL-MB1-H140-C3 by FAG Bearings
Overview of 230/600-BEA-XL-MB1-H140-C3 by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 230/600-BEA-XL-MB1-H140-C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72450827
|
RS | Spherical Roller Bearing, 600MM ID, 870MM OD, 200MM Width | FAG Bearings (Schaeffler) 230/600-BEA-XL-MB1-H140-C3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$72,859.5200 / $75,172.5100 | RFQ |