Part Details for 230-0096-000 by ITT Interconnect Solutions
Overview of 230-0096-000 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2009-601MLB | Coilcraft Inc | General Purpose Inductor, 0.6uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-601 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2009-601ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 230-0096-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ2219
|
Newark | Itt Cannon |Itt Cannon 230-0096-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2800 / $17.4000 | Buy Now |
DISTI #
ITT230-0096-000
|
Heilind Electronics | POST DPX2 POLAR CENTER KNG2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$11.6500 / $24.2700 | Buy Now | |
DISTI #
ITT230-0096-000
|
Interstate Connecting Components | POST DPX2 POLAR CENTER KNG2 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$11.6500 / $24.2700 | Buy Now |