Part Details for 230-0113-000 by ITT Interconnect Solutions
Overview of 230-0113-000 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) | |
PL140-113L | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
PL140-113LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Price & Stock for 230-0113-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-230-0113-000
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$18.9900 | Order Now |
DISTI #
ITT230-0113-000
|
Heilind Electronics | POST DPXD-33 POLAR KNG2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$17.0000 / $46.3100 | Buy Now | |
DISTI #
ITT230-0113-000
|
Interstate Connecting Components | POST DPXD-33 POLAR KNG2 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$17.0000 / $46.3100 | Buy Now |