Part Details for 230-0130-001 by ITT Interconnect Solutions
Overview of 230-0130-001 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTKA210130DE0020BU | Renesas Electronics Corporation | RAA210130 Evaluation Board | |
RTKA210130DE0010BU | Renesas Electronics Corporation | RAA210130 Socket Board |
Price & Stock for 230-0130-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ0773
|
Newark | Connector |Itt Cannon 230-0130-001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6200 / $28.3900 | Buy Now |
DISTI #
2266-230-0130-001-ND
|
DigiKey | 230-0130-001 Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
69 In Stock |
|
$19.7000 / $20.4500 | Buy Now |
DISTI #
ITT230-0130-001
|
Heilind Electronics | POST POLAR-DPX3-DPX4-34-A66 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Rack and Panel Rectangular Connector |
69 Partner Stock |
|
$22.4000 / $49.0900 | Buy Now |
DISTI #
61916819
|
Verical | Rack and Panel Rectangular Connector Min Qty: 4 Package Multiple: 1 | Americas - 69 |
|
$17.4300 / $18.0900 | Buy Now |
DISTI #
2300130001-ITT
|
TME | 230-0130-001 Min Qty: 2 | 69 |
|
$19.4587 / $22.4417 | Buy Now |
DISTI #
ITT230-0130-001
|
Interstate Connecting Components | POST POLAR-DPX3-DPX4-34-A66 | 0 |
|
Buy Now | |
DISTI #
C1S329900204498
|
Chip1Stop | Connector Other RoHS: Not Compliant pbFree: No | 69 |
|
$21.4000 / $23.7000 | Buy Now |
|
Master Electronics | Rack and Panel Rectangular Connector |
69 Partner Stock |
|
$22.4000 / $49.0900 | Buy Now |