Part Details for 230.500 by Littelfuse Inc
Overview of 230.500 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 230.500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse 0.5A 250V Slow Blow Acting 2-Pin RoHS: Compliant |
3446 In Stock |
|
$2.0800 / $11.3100 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | ELECTRIC FUSE, SLOW BLOW, 0.5A, 250VAC, 35A (IR), THROUGH HOLE | 67 |
|
$0.6300 / $1.3500 | Buy Now |
|
Master Electronics | Fuse 0.5A 250V Slow Blow Acting 2-Pin RoHS: Compliant |
3446 In Stock |
|
$2.0800 / $11.3100 | Buy Now |
Part Details for 230.500
230.500 CAD Models
230.500 Part Data Attributes
|
230.500
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
230.500
Littelfuse Inc
Electric Fuse, Slow Blow, 0.5A, 250VAC, 35A (IR), Through Hole,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | SLOW | |
Body Height | 14.48 mm | |
Body Length or Diameter | 4.7 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Shape | PIN WIRE |
Alternate Parts for 230.500
This table gives cross-reference parts and alternative options found for 230.500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 230.500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
022050.500MXP | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 230.500 vs 022050.500MXP |
230.500P | Electric Fuse, Slow Blow, 0.5A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 230.500 vs 230.500P |
230.500DRT1W | Electric Fuse, Slow Blow, 0.5A, 250VAC, 35A (IR), Through Hole | Littelfuse Inc | 230.500 vs 230.500DRT1W |
022050.500HXP | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 230.500 vs 022050.500HXP |
02205.500HXP | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 35A (IR), Through Hole, 2AG, ROHS COMPLIANT | Littelfuse Inc | 230.500 vs 02205.500HXP |
230.500PMXP | Electric Fuse, Slow Blow, 0.5A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 230.500 vs 230.500PMXP |
022050.500P | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 230.500 vs 022050.500P |
02205.500MXP | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 35A (IR), Through Hole, 2AG, ROHS COMPLIANT | Littelfuse Inc | 230.500 vs 02205.500MXP |