Part Details for 2300-206-222 by Methode Electronics Inc
Overview of 2300-206-222 by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for 2300-206-222
2300-206-222 CAD Models
2300-206-222 Part Data Attributes:
|
2300-206-222
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
2300-206-222
Methode Electronics Inc
Rectangular Power Connector, 6 Contact(s), Hermaphroditic, IDC Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | HERMAPHRODITIC | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 6 |
Alternate Parts for 2300-206-222
This table gives cross-reference parts and alternative options found for 2300-206-222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2300-206-222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2300-106-218 | Rectangular Power Connector, 6 Contact(s), Hermaphroditic, IDC Terminal | Methode Electronics Inc | 2300-206-222 vs 2300-106-218 |
1470G2 | Rectangular Power Connector, 6 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 2300-206-222 vs 1470G2 |
2300-306-218 | Rectangular Power Connector, 6 Contact(s), Hermaphroditic, IDC Terminal | Methode Electronics Inc | 2300-206-222 vs 2300-306-218 |
2300-006-224 | Rectangular Power Connector, 6 Contact(s), Hermaphroditic, IDC Terminal | Methode Electronics Inc | 2300-206-222 vs 2300-006-224 |
1460G2 | Rectangular Power Connector, 6 Contact(s), Hermaphroditic, Crimp and Solder Terminal | Anderson Power Products | 2300-206-222 vs 1460G2 |
2300-006-222 | Rectangular Power Connector, 6 Contact(s), Hermaphroditic, IDC Terminal | Methode Electronics Inc | 2300-206-222 vs 2300-006-222 |
2300-006-218 | Rectangular Power Connector, 6 Contact(s), Hermaphroditic, IDC Terminal | Methode Electronics Inc | 2300-206-222 vs 2300-006-218 |
2300-306-220 | Rectangular Power Connector, 6 Contact(s), Hermaphroditic, IDC Terminal | Methode Electronics Inc | 2300-206-222 vs 2300-306-220 |
2300-206-224 | Rectangular Power Connector, 6 Contact(s), Hermaphroditic, IDC Terminal | Methode Electronics Inc | 2300-206-222 vs 2300-206-224 |
2300-106-224 | Rectangular Power Connector, 6 Contact(s), Hermaphroditic, IDC Terminal | Methode Electronics Inc | 2300-206-222 vs 2300-106-224 |