Part Details for 23000567 by HUBER+SUHNER
Overview of 23000567 by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 23000567
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Coaxial Connector - MCX - 50 Ohm - Straight PCB jack (female) RoHS: Compliant |
500 In Stock |
|
$1.7900 / $3.2700 | Buy Now |
DISTI #
82MCX-50-0-17/H
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$2.1700 | Buy Now |
DISTI #
C1S318200015701
|
Chip1Stop | Conn Coaxial RCP 6GHz 50Ohm Solder ST Thru-Hole Gold Over Nickel Bulk RoHS: Compliant | 11 |
|
$2.6890 / $2.8100 | Buy Now |
|
Master Electronics | Coaxial Connector - MCX - 50 Ohm - Straight PCB jack (female) RoHS: Compliant |
500 In Stock |
|
$1.7900 / $3.2700 | Buy Now |