Part Details for 2300BM by Davies Molding LLC
Overview of 2300BM by Davies Molding LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2300BM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC6865
|
Newark | Knob, Pointer With Indicator Line, Shaft Type:Round Shaft, Shaft Diameter:6.35Mm, Knob Material:Phenolic, Knob/Dial Style:Pointer With Indicator Line, Knob Diameter:30.48Mm, Product Range:2300 Series Rohs Compliant: Yes |Davies Molding 2300BM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 184 |
|
$1.8600 / $2.5300 | Buy Now |
DISTI #
1722-1142-ND
|
DigiKey | KNOB SMOOTH 0.250" PHENOLIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1320 In Stock |
|
$1.0150 / $1.7300 | Buy Now |
DISTI #
5164-2300
|
Mouser Electronics | Knobs & Dials 1.20"D X .625" H W/INDICATOR RoHS: Compliant | 253 |
|
$1.8400 / $2.5500 | Buy Now |
|
Onlinecomponents.com | 1.2"Dia x 0.625"High - Black Thermoset - 0.25" Dia Mounting Hole - Plain Molded Hole RoHS: Compliant |
600 In Stock |
|
$1.9300 / $4.8400 | Buy Now |
|
Master Electronics | 1.2"Dia x 0.625"High - Black Thermoset - 0.25" Dia Mounting Hole - Plain Molded Hole RoHS: Compliant |
600 In Stock |
|
$1.9300 / $4.8400 | Buy Now |