Part Details for 23012R1C8.25W by Littelfuse Inc
Overview of 23012R1C8.25W by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2677-AL | Coilcraft Inc | SMPS Transformer, 25W | |
FA2901-AL | Coilcraft Inc | SMPS Transformer, 25W | |
FA2900-AL | Coilcraft Inc | SMPS Transformer, 25W |
Price & Stock for 23012R1C8.25W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K3350
|
Newark | Fus 8.25Kv Mv R-Rated 12R Hookeye/Box |Littelfuse 23012R1C8.25W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$958.9300 / $1,106.4700 | Buy Now |
DISTI #
23012R1C8.25W-ND
|
DigiKey | FUSE CARTRIDGE 230A 8.25KVAC Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-23012R1C8.25W
|
Mouser Electronics | Specialty Fuses V A Limiting 8.25kV RoHS: Not Compliant | 0 |
|
$1,092.7000 / $1,170.8300 | Order Now |
|
Onlinecomponents.com | Fus 8.25Kv Mv R-Rated 12R Hookeye RoHS: Compliant | 0 |
|
$1,813.8400 / $1,917.0100 | Buy Now |
DISTI #
23012R1C8.25W
|
TTI | Specialty Fuses V A Limiting 8.25kV Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | FUSE CARTRIDGE 230A 8.25KVAC | 0 |
|
$2,528.0261 / $2,578.5867 | RFQ |