Part Details for 2301559-2 by TE Connectivity
Overview of 2301559-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 2301559-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2301559-2-ND
|
DigiKey | EP 2.5 TPA HOUSING, 2 POS Min Qty: 14400 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0364 | Buy Now |
DISTI #
2301559-2
|
Avnet Americas | - Bulk (Alt: 2301559-2) RoHS: Compliant Min Qty: 14400 Package Multiple: 14400 Lead time: 15 Weeks, 3 Days Container: Bulk | 0 |
|
$0.0297 | Buy Now |
DISTI #
571-2301559-2
|
Mouser Electronics | Headers & Wire Housings EP 2.5 Plug Housing, 2 Pos RoHS: Compliant | 0 |
|
$0.0360 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14400 Package Multiple: 14400 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.0314 | Buy Now |
DISTI #
AMP2301559-2
|
Heilind Electronics | EP 2.5 TPA Housing, 2 Pos | Americas - 0 in Stock |
|
$0.0265 / $0.0410 | Buy Now |
|
Onlinecomponents.com | EP 2.5 Plug Housing, 2 Pos RoHS: Compliant | 0 |
|
$0.0240 / $0.0547 | Buy Now |
DISTI #
AMP2301559-2
|
Interstate Connecting Components | EP 2.5 TPA Housing, 2 Pos | 0 |
|
$0.0265 / $0.0410 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 16926 |
|
RFQ | |
|
Master Electronics | EP 2.5 Plug Housing, 2 Pos RoHS: Compliant | 0 |
|
$0.0240 / $0.0547 | Buy Now |
Part Details for 2301559-2
2301559-2 CAD Models
2301559-2 Part Data Attributes
|
2301559-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2301559-2
TE Connectivity
Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.377 inch | |
Body Depth | 0.315 inch | |
Body Length | 0.287 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 4.5A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 4.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |