Part Details for 23017658 by HUBER+SUHNER
Overview of 23017658 by HUBER+SUHNER
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 23017658
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Coaxial Connector - QMA - 50 Ohm - Right angle cable plug (male) RoHS: Compliant | 0 |
|
$9.7700 / $14.2400 | Buy Now |
DISTI #
16QMA-50-2-2/3H
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$9.3100 | Buy Now |
Part Details for 23017658
23017658 CAD Models
23017658 Part Data Attributes
|
23017658
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
23017658
HUBER+SUHNER
Fiber Optic Connector, Simplex, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE |