-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2301994-1) RJ45 JACK INT.MAG. 10/100 1X1 INV.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ6779
|
Newark | Modular Conn/Ethernet Conn 10/100 1X1 Inv. 1.90 |Amp Te Connectivity 2301994-1 Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 186 |
|
$4.5600 / $5.3600 | Buy Now |
DISTI #
A126238CT-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-T PCB Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1664 In Stock |
|
$4.9274 / $7.6200 | Buy Now |
DISTI #
2301994-1
|
Avnet Americas | Industrial RJ45 Mag Jack, RJ45 Connectors, RJ45 with Integrated Magnetics, Single Port, Port Matrix Configuration 1 x 1, RJ Type Jacks & Plugs - Tape and Reel (Alt: 2301994-1) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 18 Weeks, 1 Days Container: Reel | 0 |
|
$4.0828 / $4.9132 | Buy Now |
DISTI #
571-2301994-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 10/100 1X1 INV. 1.90 mm Pin RoHS: Compliant | 709 |
|
$4.6600 / $7.3000 | Buy Now |
DISTI #
E02:0323_11655732
|
Arrow Electronics | Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5 T/R Min Qty: 320 Package Multiple: 80 Lead time: 13 Weeks Date Code: 2344 | Europe - 1280 |
|
$4.2913 / $4.7440 | Buy Now |
DISTI #
V72:2272_18539607
|
Arrow Electronics | Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5 T/R Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 1317 Container: Cut Strips | Americas - 142 |
|
$0.1081 / $0.4128 | Buy Now |
DISTI #
71072079
|
RS | Connector, Modular, RJ45, Cat 5, Through Hole, 8-Position, Industrial Series | TE Connectivity 2301994-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2800 / $7.5400 | RFQ |
|
Future Electronics | 1 Port 8 Position 10/100 Base-T Through Hole RJ45 Connector RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 320 Container: Reel | 0Reel |
|
$3.8100 / $3.9300 | Buy Now |
DISTI #
AMP2301994-1
|
Heilind Electronics | RJ45 JACK INT.MAG. 10/100 1X1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RJ45 JACK INT.MAG. 10/100 1X1 INV. RoHS: Compliant |
186 Partner Stock |
|
$3.4900 / $5.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2301994-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2301994-1
TE Connectivity
(2301994-1) RJ45 JACK INT.MAG. 10/100 1X1 INV.
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | EMI SHIELDED | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.544 inch | |
Body Depth | 0.543 inch | |
Body Length | 0.627 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |