-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2301994-3) RJ45 JACK INT.MAG. 10/100 1X1 INV.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ6780
|
Newark | Modular Conn/Ethernet Conn 10/100 1X1 Inv. 3.00Mm |Amp Te Connectivity 2301994-3 Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 235 |
|
$6.7300 | Buy Now |
DISTI #
25AC3664
|
Newark | Rj45 Connector, Jack, 8P8C, 1Port, Th, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Amp Te Connectivity 2301994-3 Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9300 | Buy Now |
DISTI #
A126240CT-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-T PCB Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
241 In Stock |
|
$4.9274 / $7.6200 | Buy Now |
DISTI #
2301994-3
|
Avnet Americas | Industrial RJ45 Mag Jack, RJ45 Connectors, RJ45 with Integrated Magnetics, Single Port, Port Matrix Configuration 1 x 1, RJ Type Jacks & Plugs - Tape and Reel (Alt: 2301994-3) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Container: Reel | 0 |
|
$4.0828 / $4.9132 | Buy Now |
DISTI #
571-2301994-3
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 10/100 1X1 INV. 3.00mm Pin RoHS: Compliant | 0 |
|
$4.8900 / $8.3700 | Order Now |
DISTI #
V72:2272_18539307
|
Arrow Electronics | Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5 T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1517 Container: Cut Strips | Americas - 2 |
|
$0.9437 / $3.6043 | Buy Now |
DISTI #
71072081
|
RS | Magnetic Jack, RJ45, 8-Position, 1 Port, Cat5, Right Angle, Shielded, Female | TE Connectivity 2301994-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.5300 / $6.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 80 Container: Reel | 0Reel |
|
$3.8100 / $4.0600 | Buy Now |
DISTI #
AMP2301994-3
|
Heilind Electronics | RJ45 JACK INT.MAG. 10/100 1x1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RJ45 JACK INTEGRATED MAGNETICS 10/100 LED RoHS: Compliant |
235 Partner Stock |
|
$3.6100 / $5.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2301994-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2301994-3
TE Connectivity
(2301994-3) RJ45 JACK INT.MAG. 10/100 1X1 INV.
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.544 inch | |
Body Depth | 0.543 inch | |
Body Length | 0.627 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LCP | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |